4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Harwin’s Company Overview

M20-7870242

DigiKey Part Number
M20-7870242-ND
Manufacturer
Manufacturer Product Number
M20-7870242
Description
CONN RCPT 4POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7870242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.295" (7.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
10.04mm, 11.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,765
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥4.68100¥46.81
108¥3.95426¥427.06
540¥3.52915¥1,905.74
1,080¥3.36060¥3,629.45
5,076¥3.01299¥15,293.94
10,044¥2.87142¥28,840.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.