Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-8760242 | |
|---|---|
DigiKey Part Number | 952-3254-ND |
Manufacturer | |
Manufacturer Product Number | M20-8760242 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760242 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015916045 | Molex | 0 | 0015916045-ND | ¥0.00000 | Similar |
| 95278-101-04LF | Amphenol CS (FCI) | 1,446 | 609-6421-ND | ¥3.89000 | Similar |
| 95278-101A04LF | Amphenol CS (FCI) | 8,989 | 609-4463-1-ND | ¥9.26000 | Similar |
| 95278-101B04LF | Amphenol CS (FCI) | 0 | 95278-101B04LF-ND | ¥2.11924 | Similar |
| 95278-401A04LF | Amphenol CS (FCI) | 4,752 | 609-95278-401A04LFCT-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.20800 | ¥22.08 |
| 100 | ¥1.87230 | ¥187.23 |
| 500 | ¥1.67120 | ¥835.60 |
| 1,000 | ¥1.59123 | ¥1,591.23 |
| 5,000 | ¥1.42034 | ¥7,101.70 |
| 10,000 | ¥1.35253 | ¥13,525.30 |

















