


M20-7810245R | |
|---|---|
DigiKey Part Number | 952-M20-7810245RTR-ND - Tape & Reel (TR) 952-M20-7810245RCT-ND - Cut Tape (CT) 952-M20-7810245RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7810245R |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810245R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.96300 | ¥69.63 |
| 100 | ¥5.91470 | ¥591.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.10714 | ¥4,085.71 |
| 1,600 | ¥4.86333 | ¥7,781.33 |
| 2,400 | ¥4.72620 | ¥11,342.88 |
| 4,000 | ¥4.55894 | ¥18,235.76 |
| 5,600 | ¥4.45206 | ¥24,931.54 |
| 8,000 | ¥4.34149 | ¥34,731.92 |














