
GSFQ2305 | |
|---|---|
DigiKey Part Number | 4786-GSFQ2305TR-ND - Tape & Reel (TR) 4786-GSFQ2305CT-ND - Cut Tape (CT) 4786-GSFQ2305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ2305 |
Description | MOSFET, P-CH, SINGLE, -11A, -20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3370 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 6A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥1.98160 | ¥49.54 |
| 100 | ¥1.71020 | ¥171.02 |
| 250 | ¥1.58156 | ¥395.39 |
| 500 | ¥1.50398 | ¥751.99 |
| 1,000 | ¥1.44014 | ¥1,440.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36121 | ¥4,083.63 |
| 6,000 | ¥1.32259 | ¥7,935.54 |
| 9,000 | ¥1.30325 | ¥11,729.25 |
| 15,000 | ¥1.28183 | ¥19,227.45 |
| 21,000 | ¥1.26930 | ¥26,655.30 |
| 30,000 | ¥1.25726 | ¥37,717.80 |


