
NBA3N011SSNT1G | |
|---|---|
DigiKey Part Number | NBA3N011SSNT1GOSTR-ND - Tape & Reel (TR) NBA3N011SSNT1GOSCT-ND - Cut Tape (CT) NBA3N011SSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N011SSNT1G |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NBA3N011SSNT1G Models |
Category | Voltage - Supply 3.3V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Driver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case SC-74A, SOT-753 |
Number of Drivers/Receivers 1/0 | Supplier Device Package SOT-23-5 |
Data Rate 400Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥17.60700 | ¥176.07 |
| 25 | ¥16.10680 | ¥402.67 |
| 100 | ¥14.46170 | ¥1,446.17 |
| 250 | ¥13.67692 | ¥3,419.23 |
| 500 | ¥13.39838 | ¥6,699.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.97393 | ¥35,921.79 |
| 6,000 | ¥11.74537 | ¥70,472.22 |











