AS6C4008-55PIN | |
---|---|
DigiKey Part Number | 1450-1178-5-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55PIN |
Description | IC SRAM 4MBIT PARALLEL 32DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008-55PIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
13 | ¥60.66692 | ¥788.67 |
26 | ¥59.40423 | ¥1,544.51 |
52 | ¥59.20038 | ¥3,078.42 |
104 | ¥53.12000 | ¥5,524.48 |
260 | ¥51.51427 | ¥13,393.71 |
507 | ¥48.98649 | ¥24,836.15 |
1,001 | ¥47.27846 | ¥47,325.74 |