ACH-10.000MHZ-EK | ||
---|---|---|
DigiKey Part Number | 535-9167-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ACH-10.000MHZ-EK | |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACH-10.000MHZ-EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
40 | ¥20.89475 | ¥835.79 |
80 | ¥19.89950 | ¥1,591.96 |
120 | ¥17.41200 | ¥2,089.44 |
520 | ¥16.91458 | ¥8,795.58 |
1,000 | ¥14.42711 | ¥14,427.11 |
2,520 | ¥13.43212 | ¥33,848.94 |
5,000 | ¥12.93465 | ¥64,673.25 |