2172034-1 | ||
---|---|---|
DigiKey Part Number | A135698-ND | |
Manufacturer | ||
Manufacturer Product Number | 2172034-1 | |
Description | CONN RCPT USB2.0 MINI B 5P R/A | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2172034-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Palladium-Nickel | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.32400 | ¥83.24 |
25 | ¥7.95960 | ¥198.99 |
95 | ¥7.84811 | ¥745.57 |
285 | ¥6.60119 | ¥1,881.34 |
950 | ¥6.23453 | ¥5,922.80 |
2,470 | ¥5.39105 | ¥13,315.89 |