DM3D-SF(41) | ||
---|---|---|
DigiKey Part Number | H126097TR-ND - Tape & Reel (TR) H126097CT-ND - Cut Tape (CT) H126097DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM3D-SF(41) | |
Description | CONN MICRO SD R/A PUSH-PULL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥13.50400 | ¥135.04 |
25 | ¥12.93280 | ¥323.32 |
50 | ¥12.64520 | ¥632.26 |
100 | ¥12.07040 | ¥1,207.04 |
250 | ¥10.92064 | ¥2,730.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.05856 | ¥5,029.28 |
1,000 | ¥8.62170 | ¥8,621.70 |
1,500 | ¥8.33428 | ¥12,501.42 |
2,500 | ¥8.04692 | ¥20,117.30 |
5,000 | ¥7.64457 | ¥38,222.85 |