Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
10 | ¥114.41400 | ¥1,144.14 |
30 | ¥109.67400 | ¥3,290.22 |
100 | ¥96.63220 | ¥9,663.22 |
250 | ¥91.88984 | ¥22,972.46 |
500 | ¥85.96156 | ¥42,980.78 |
1,000 | ¥78.84750 | ¥78,847.50 |