FM25V02A-GTR | |
---|---|
DigiKey Part Number | 448-FM25V02A-GTR-ND - Tape & Reel (TR) 448-FM25V02A-GTRCT-ND - Cut Tape (CT) 448-FM25V02A-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V02A-GTR |
Description | IC FRAM 256KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V02A-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.45500 | ¥484.55 |
25 | ¥47.52520 | ¥1,188.13 |
50 | ¥47.18220 | ¥2,359.11 |
100 | ¥42.33750 | ¥4,233.75 |
250 | ¥42.17840 | ¥10,544.60 |
500 | ¥39.53072 | ¥19,765.36 |
1,000 | ¥37.86263 | ¥37,862.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.64465 | ¥91,611.62 |