ICM-20689 | ||
---|---|---|
DigiKey Part Number | 1428-1059-2-ND - Tape & Reel (TR) 1428-1059-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ICM-20689 | |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI QFN | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ICM-20689 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.66000 | ¥56.66 |
10 | ¥42.49500 | ¥424.95 |
25 | ¥37.77120 | ¥944.28 |
50 | ¥35.88180 | ¥1,794.09 |