SN74LS139AN | |
---|---|
DigiKey Part Number | 296-1640-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS139AN |
Description | IC DECODER/DEMUX 1X2:4 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS139AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.43000 | ¥160.75 |
100 | ¥5.28310 | ¥528.31 |
250 | ¥4.93840 | ¥1,234.60 |
500 | ¥4.36404 | ¥2,182.02 |
1,000 | ¥3.44536 | ¥3,445.36 |
2,500 | ¥3.21564 | ¥8,039.10 |
5,000 | ¥3.05485 | ¥15,274.25 |