Gates and Inverters

Results: 13,206
Stocking Options
Environmental Options
Media
Exclude
13,206Results

Showing
of 13,206
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
104,464
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.31712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74LVC1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
98,976
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.30995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
66,507
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.31712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
51,544
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.29278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
50,099
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.29278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G14DCKR
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
49,095
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.28057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74AHC1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
48,324
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.27836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74LVC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
29,225
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.29314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
NC7SZ332P6X
NC7WZ14P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
24,357
In Stock
63,000
Factory
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.25915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SC70-5
SN74LVC1G06DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
2,561
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.31712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
10 µA
-, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
48,303
In Stock
1 : ¥0.91000
Cut Tape (CT)
3,000 : ¥0.35282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74AUP1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
165,959
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.49848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LV1T08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
2,699
In Stock
1 : ¥1.44000
Cut Tape (CT)
3,000 : ¥0.48916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
TC7SZ00F,LJ(CT
TC4S584F,LF
IC INVERT SCHMITT 1CH 1-INP SMV
Toshiba Semiconductor and Storage
36,785
In Stock
1 : ¥1.41000
Cut Tape (CT)
3,000 : ¥0.54101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
1.1V ~ 3.3V
3.35V ~ 10.6V
120ns @ 15V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SMV
SC-74A, SOT-753
SC-70-6
SN74LVC1G11DCKR
IC GATE AND 1CH 3-INP SC70-6
Texas Instruments
32,696
In Stock
1 : ¥1.41000
Cut Tape (CT)
3,000 : ¥0.53387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SN74ACT32DR
SN74HC14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
160,268
In Stock
1 : ¥1.57000
Cut Tape (CT)
2,500 : ¥0.66440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ADC081S021CIMF/NOPB
SN74LVC2G14DBVR
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
38,972
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.61908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC70-5
SN74LVC1G132DCKR
IC GATE NAND 1CH 2-INP SC70-5
Texas Instruments
5,299
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.62919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SN74ACT32DR
SN74HC04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
65,415
In Stock
1 : ¥1.65000
Cut Tape (CT)
2,500 : ¥0.67111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SN74ACT32DR
SN74HCT14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
38,587
In Stock
1 : ¥1.89000
Cut Tape (CT)
2,500 : ¥0.69503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74LVC14APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
18,742
In Stock
1 : ¥1.74000
Cut Tape (CT)
2,000 : ¥0.70343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.15V ~ 0.8V
1.3V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SC-70-6
SN74LVC2G04DCKR
IC INVERTER 2CH 2-INP SC70-6
Texas Instruments
8,976
In Stock
1 : ¥1.74000
Cut Tape (CT)
3,000 : ¥0.68306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
39,664
In Stock
1 : ¥1.82000
Cut Tape (CT)
2,500 : ¥0.74785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74HC00PWR
IC GATE NAND 4CH 2-INP 14TSSOP
Texas Instruments
35,193
In Stock
1 : ¥1.82000
Cut Tape (CT)
2,000 : ¥0.75164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SC70-5
SN74AUP1T87DCKR
IC GATE XNOR 1CH 2-INP SC70-5
Texas Instruments
33,037
In Stock
1 : ¥1.90000
Cut Tape (CT)
3,000 : ¥0.77215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XNOR (Exclusive NOR)
1
2
Schmitt Trigger
2.3V ~ 3.6V
500 nA
4mA, 4mA
0.35V ~ 0.5V
1.1V ~ 1.19V
4.4ns @ 3.3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 13,206

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.