SN74AHC1G14DCK3 | ||
---|---|---|
DigiKey Part Number | 296-SN74AHC1G14DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G14DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G14DCK3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC1G14DCK3 | |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC1G14DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.91030 | ¥191.03 |
250 | ¥1.73152 | ¥432.88 |
500 | ¥1.43302 | ¥716.51 |
1,000 | ¥1.07469 | ¥1,074.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98515 | ¥2,955.45 |
6,000 | ¥0.92545 | ¥5,552.70 |
15,000 | ¥0.86575 | ¥12,986.25 |
30,000 | ¥0.79410 | ¥23,823.00 |
75,000 | ¥0.76425 | ¥57,318.75 |