AD5144BCPZ10-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5144BCPZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5144BCPZ10-RL7CT-ND - Cut Tape (CT) 505-AD5144BCPZ10-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5144BCPZ10-RL7 | |
Description | IC DGTL POT 10KOHM 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5144BCPZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C, SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 55 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.21000 | ¥672.10 |
25 | ¥64.07880 | ¥1,601.97 |
100 | ¥55.64050 | ¥5,564.05 |
250 | ¥53.13976 | ¥13,284.94 |
500 | ¥48.45108 | ¥24,225.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥42.19927 | ¥63,298.90 |