SN74HC14D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25,181
Unit Price: ¥32.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: ¥91.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: ¥91.72000
Datasheet

Direct


onsemi
In Stock: 120,238
Unit Price: ¥48.36000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 101,718
Unit Price: ¥34.19000
Datasheet

Upgrade


onsemi
In Stock: 9,781
Unit Price: ¥55.03000
Datasheet

Upgrade


onsemi
In Stock: 668
Unit Price: ¥50.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,831
Unit Price: ¥38.35000
Datasheet

Similar


STMicroelectronics
In Stock: 16,742
Unit Price: ¥83.38000
Datasheet

Similar


onsemi
In Stock: 3,885
Unit Price: ¥55.03000
Datasheet

SN74HC14D

DigiKey Part Number
296-1194-5-ND
Manufacturer
Manufacturer Product Number
SN74HC14D
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number