SN74HC14DE4 | ||
---|---|---|
DigiKey Part Number | 296-36140-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC14DE4 | |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC14DE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.97000 | ¥8.97 |
10 | ¥8.01800 | ¥80.18 |
50 | ¥7.61000 | ¥380.50 |
100 | ¥6.25110 | ¥625.11 |
250 | ¥5.84344 | ¥1,460.86 |
500 | ¥5.16398 | ¥2,581.99 |