SN74HC174N | ||
---|---|---|
DigiKey Part Number | 296-1579-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC174N | |
Description | IC FF D-TYPE SNGL 6BIT 16DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC174N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.12200 | ¥278.05 |
100 | ¥9.13450 | ¥913.45 |
250 | ¥8.53904 | ¥2,134.76 |
500 | ¥7.54604 | ¥3,773.02 |
1,000 | ¥5.95736 | ¥5,957.36 |
2,500 | ¥5.56022 | ¥13,900.55 |
5,000 | ¥5.28222 | ¥26,411.10 |