CY74FCT821ATSOC | ||
---|---|---|
DigiKey Part Number | 296-CY74FCT821ATSOC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY74FCT821ATSOC | |
Description | IC FF D-TYPE SNGL 10BIT 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY74FCT821ATSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Max Propagation Delay @ V, Max CL | 20ns @ 300pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.31900 | ¥103.19 |
25 | ¥9.79880 | ¥244.97 |
100 | ¥8.04760 | ¥804.76 |
250 | ¥7.52272 | ¥1,880.68 |
500 | ¥6.64810 | ¥3,324.05 |
1,000 | ¥5.24848 | ¥5,248.48 |
2,500 | ¥4.89858 | ¥12,246.45 |
5,000 | ¥4.65365 | ¥23,268.25 |