
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN75189DR | |
---|---|
DigiKey Part Number | 296-14957-2-ND - Tape & Reel (TR) 296-14957-1-ND - Cut Tape (CT) 296-14957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75189DR |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75189DR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Available To Order
Check Lead Time
Marketplace Stock: 47,755 View Now
Quantity
All prices are in USD
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.25952 | $648.80 |
5,000 | $0.25246 | $1,262.30 |
7,500 | $0.24891 | $1,866.83 |
12,500 | $0.24499 | $3,062.38 |
17,500 | $0.24270 | $4,247.25 |
25,000 | $0.24049 | $6,012.25 |
Other Suppliers on DigiKey
47,755In Stock
Ships from Rochester Electronics, LLC
You May Also Be Interested InSee All
10 Items