4610X-102-102LF | ||
---|---|---|
DigiKey Part Number | 4610X-2-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4610X-102-102LF | |
Description | RES ARRAY 5 RES 1K OHM 10SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4610X-102-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.31700 | ¥33.17 |
200 | ¥1.39105 | ¥278.21 |
1,000 | ¥0.80928 | ¥809.28 |
5,000 | ¥0.68280 | ¥3,414.00 |
10,000 | ¥0.66763 | ¥6,676.30 |