SN74AUP1G74DQER

DigiKey Part Number
296-25563-2-ND - Tape & Reel (TR)
296-25563-1-ND - Cut Tape (CT)
296-25563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G74DQER
Description
IC FF D-TYPE SNGL 1BIT 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G74DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.4x1)
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.12100¥41.21
25¥3.84880¥96.22
100¥3.07950¥307.95
250¥2.85968¥714.92
500¥2.41962¥1,209.81
1,000¥1.86972¥1,869.72
2,500¥1.70476¥4,261.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.59478¥7,973.90
10,000¥1.48480¥14,848.00
25,000¥1.40780¥35,195.00
50,000¥1.37481¥68,740.50
Manufacturers Standard Package