SN75451BDR | |
---|---|
DigiKey Part Number | 296-14960-2-ND - Tape & Reel (TR) 296-14960-1-ND - Cut Tape (CT) 296-14960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75451BDR |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11400 | ¥51.14 |
25 | ¥4.80720 | ¥120.18 |
100 | ¥3.92240 | ¥392.24 |
250 | ¥3.64364 | ¥910.91 |
500 | ¥3.10100 | ¥1,550.50 |
1,000 | ¥2.48078 | ¥2,480.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.24821 | ¥5,620.52 |
5,000 | ¥2.09317 | ¥10,465.85 |
12,500 | ¥2.01565 | ¥25,195.62 |
25,000 | ¥1.93813 | ¥48,453.25 |