Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5010AIDR

DigiKey Part Number
296-31715-2-ND - Tape & Reel (TR)
296-31715-1-ND - Cut Tape (CT)
296-31715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5010AIDR
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5010AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
30µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
10.2V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
10¥22.25500¥222.55
25¥20.42360¥510.59
100¥18.40650¥1,840.65
250¥17.44604¥4,361.51
500¥17.25882¥8,629.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.88693¥39,717.32
5,000¥15.58370¥77,918.50
Manufacturers Standard Package