Fiber Optic Receiver 5MBd 7V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2531Z

DigiKey Part Number
516-2067-ND
Manufacturer
Manufacturer Product Number
HFBR-2531Z
Description
FIBER OPTIC RECEIVER 5MBD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver 5MBd 7V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
HFBR-2531Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Voltage - Supply
7V
Packaging
Bulk
Current - Supply
10 mA
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.38000¥167.38
10¥132.56800¥1,325.68
200¥108.14965¥21,629.93
600¥102.78378¥61,670.27
Manufacturers Standard Package