


TSR 1-24150 | |
|---|---|
DigiKey Part Number | 1951-2690-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-24150 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-24150 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.97000 | ¥79.97 |
| 5 | ¥77.04400 | ¥385.22 |
| 10 | ¥75.78600 | ¥757.86 |
| 30 | ¥73.85100 | ¥2,215.53 |
| 50 | ¥72.96460 | ¥3,648.23 |
| 100 | ¥71.77860 | ¥7,177.86 |
| 250 | ¥70.23776 | ¥17,559.44 |
| 500 | ¥69.09284 | ¥34,546.42 |








