SN74LVCH16T245DGGR | |
---|---|
DigiKey Part Number | 296-19568-2-ND - Tape & Reel (TR) 296-19568-1-ND - Cut Tape (CT) 296-19568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16T245DGGR |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16T245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.02800 | ¥130.28 |
25 | ¥12.29120 | ¥307.28 |
100 | ¥10.47270 | ¥1,047.27 |
250 | ¥9.83348 | ¥2,458.37 |
500 | ¥8.60438 | ¥4,302.19 |
1,000 | ¥7.12941 | ¥7,129.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.63771 | ¥13,275.42 |
6,000 | ¥6.39187 | ¥38,351.22 |
10,000 | ¥6.14603 | ¥61,460.30 |