HX5019FNL | ||
---|---|---|
DigiKey Part Number | 553-2809-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HX5019FNL | |
Description | TRANSFORMER 350UH SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HX5019FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 350 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.750" W (19.81mm x 19.05mm) | |
Height - Seated (Max) | 0.772" (19.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.62000 | ¥90.62 |
10 | ¥69.41800 | ¥694.18 |
25 | ¥58.81640 | ¥1,470.41 |
50 | ¥57.84980 | ¥2,892.49 |
100 | ¥54.95810 | ¥5,495.81 |
250 | ¥54.37972 | ¥13,594.93 |
500 | ¥53.60826 | ¥26,804.13 |
1,000 | ¥53.02974 | ¥53,029.74 |