




TL4105AF160QG | |
|---|---|
DigiKey Part Number | EG4965TR-ND - Tape & Reel (TR) EG4965CT-ND - Cut Tape (CT) EG4965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4105AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4105AF160QG Models |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.58500 | ¥95.85 |
| 25 | ¥8.90200 | ¥222.55 |
| 100 | ¥7.93340 | ¥793.34 |
| 250 | ¥7.35204 | ¥1,838.01 |
| 500 | ¥6.95094 | ¥3,475.47 |
| 1,000 | ¥6.58532 | ¥6,585.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.15734 | ¥15,393.35 |
| 5,000 | ¥5.87444 | ¥29,372.20 |
| 7,500 | ¥5.72459 | ¥42,934.43 |
| 12,500 | ¥5.55139 | ¥69,392.38 |











