Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AVAA1A

DigiKey Part Number
P16849TR-ND - Tape & Reel (TR)
P16849CT-ND - Cut Tape (CT)
P16849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AVAA1A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AVAA1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
0.65mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
2.80mm x 2.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.13mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.90300¥39.03
25¥3.64200¥91.05
100¥3.25420¥325.42
250¥3.01456¥753.64
500¥2.84570¥1,422.85
1,000¥2.68932¥2,689.32
2,500¥2.50330¥6,258.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥2.32438¥18,595.04
16,000¥2.22092¥35,534.72
24,000¥2.16626¥51,990.24
Manufacturers Standard Package