74ACT244SC | |
---|---|
DigiKey Part Number | 74ACT244SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT244SC |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.67800 | ¥86.78 |
38 | ¥8.23789 | ¥313.04 |
114 | ¥6.32518 | ¥721.07 |
266 | ¥5.58981 | ¥1,486.89 |
532 | ¥5.29553 | ¥2,817.22 |
1,026 | ¥4.11878 | ¥4,225.87 |
2,508 | ¥3.91285 | ¥9,813.43 |
5,016 | ¥3.76576 | ¥18,889.05 |