SG7050CAN 24.576000M-TJGA3 | ||
---|---|---|
DigiKey Part Number | SER3998TR-ND - Tape & Reel (TR) SER3998CT-ND - Cut Tape (CT) SER3998DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG7050CAN 24.576000M-TJGA3 | |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥22.28800 | ¥222.88 |
50 | ¥21.22600 | ¥1,061.30 |
100 | ¥18.57280 | ¥1,857.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.57284 | ¥4,643.21 |
500 | ¥18.04218 | ¥9,021.09 |
750 | ¥16.45021 | ¥12,337.66 |
1,250 | ¥15.38891 | ¥19,236.14 |
2,500 | ¥14.32761 | ¥35,819.03 |