MC74AC273DWG | ||
---|---|---|
DigiKey Part Number | MC74AC273DWGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74AC273DWG | |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74AC273DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥8.59300 | ¥85.93 |
38 | ¥8.15763 | ¥309.99 |
114 | ¥6.26351 | ¥714.04 |
266 | ¥5.53534 | ¥1,472.40 |
532 | ¥5.24389 | ¥2,789.75 |
1,026 | ¥4.07863 | ¥4,184.67 |
2,508 | ¥3.87470 | ¥9,717.75 |
5,016 | ¥3.72905 | ¥18,704.91 |