MC74AC138DR2G | ||
---|---|---|
DigiKey Part Number | MC74AC138DR2GOSTR-ND - Tape & Reel (TR) MC74AC138DR2GOSCT-ND - Cut Tape (CT) MC74AC138DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74AC138DR2G | |
Description | IC DECODER/DEMUX 1X3:8 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74AC138DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.53960 | ¥138.49 |
100 | ¥4.19910 | ¥419.91 |
250 | ¥3.57368 | ¥893.42 |
500 | ¥3.39490 | ¥1,697.45 |
1,000 | ¥2.59087 | ¥2,590.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.41220 | ¥6,030.50 |
5,000 | ¥2.32285 | ¥11,614.25 |
12,500 | ¥2.23351 | ¥27,918.88 |
25,000 | ¥2.21139 | ¥55,284.75 |