TISP4145M3BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4145M3BJR-STR-ND - Tape & Reel (TR) TISP4145M3BJR-SCT-ND - Cut Tape (CT) TISP4145M3BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4145M3BJR-S | |
Description | THYRISTOR 120V 220A DO214AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 120V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 145V | |
Voltage - Off State | 120V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38500 | ¥53.85 |
100 | ¥3.73110 | ¥373.11 |
500 | ¥3.11758 | ¥1,558.79 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36306 | ¥7,089.18 |
6,000 | ¥2.23869 | ¥13,432.14 |
9,000 | ¥2.07286 | ¥18,655.74 |
30,000 | ¥2.05234 | ¥61,570.20 |