SSTW005A0F41Z | |
---|---|
DigiKey Part Number | 555-1353-ND |
Manufacturer | |
Manufacturer Product Number | SSTW005A0F41Z |
Description | DC DC CONVERTER 3.3V 17W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.98000 | ¥177.98 |
5 | ¥176.61600 | ¥883.08 |
10 | ¥175.24500 | ¥1,752.45 |
25 | ¥172.51120 | ¥4,312.78 |
75 | ¥164.29533 | ¥12,322.15 |
150 | ¥150.60373 | ¥22,590.56 |
300 | ¥147.86540 | ¥44,359.62 |
450 | ¥145.67487 | ¥65,553.69 |