


LM7905CT/NOPB | |
|---|---|
DigiKey Part Number | LM7905CTNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM7905CT/NOPB |
Description | IC REG LINEAR -5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7905CT/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | PSRR 66dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7905ACV | STMicroelectronics | 410 | 497-1471-5-ND | ¥10.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.50200 | ¥95.02 |
| 45 | ¥8.16689 | ¥367.51 |
| 135 | ¥7.49422 | ¥1,011.72 |
| 270 | ¥7.16467 | ¥1,934.46 |
| 540 | ¥6.89344 | ¥3,722.46 |
| 1,035 | ¥6.68268 | ¥6,916.57 |
| 2,520 | ¥6.45021 | ¥16,254.53 |
| 5,040 | ¥6.30534 | ¥31,778.91 |











