
MC74ACT244DWG | |
|---|---|
DigiKey Part Number | MC74ACT244DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DWG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 38 | ¥5.37342 | ¥204.19 |
| 76 | ¥5.05013 | ¥383.81 |

