5988070107F | |
---|---|
DigiKey Part Number | 350-2035-2-ND - Tape & Reel (TR) 350-2035-1-ND - Cut Tape (CT) 350-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988070107F |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988070107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93160 | ¥93.16 |
500 | ¥0.84134 | ¥420.67 |
1,000 | ¥0.69106 | ¥691.06 |
2,000 | ¥0.60096 | ¥1,201.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60096 | ¥2,403.84 |
8,000 | ¥0.54087 | ¥4,326.96 |
12,000 | ¥0.48077 | ¥5,769.24 |
28,000 | ¥0.45072 | ¥12,620.16 |
100,000 | ¥0.39063 | ¥39,063.00 |