
5055670451 | |
|---|---|
DigiKey Part Number | 900-5055670451TR-ND - Tape & Reel (TR) 900-5055670451CT-ND - Cut Tape (CT) 900-5055670451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670451 |
Description | 1.25WB SGL RA ASSY 4CKT EMBPKG B |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670451 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥8.44953 | ¥10,139.44 |
| 2,400 | ¥8.04640 | ¥19,311.36 |
| 3,600 | ¥7.81960 | ¥28,150.56 |
| 6,000 | ¥7.54304 | ¥45,258.24 |
| 8,400 | ¥7.36624 | ¥61,876.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.85100 | ¥118.51 |
| 100 | ¥10.06950 | ¥1,006.95 |
| 500 | ¥8.98784 | ¥4,493.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.21400 | ¥112.14 |
| 100 | ¥9.52870 | ¥952.87 |
| 500 | ¥8.50502 | ¥4,252.51 |










