5055670251 | ||
---|---|---|
DigiKey Part Number | 900-5055670251TR-ND - Tape & Reel (TR) 900-5055670251CT-ND - Cut Tape (CT) 900-5055670251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5055670251 | |
Description | 1.25WB SGL RA ASSY 2CKT EMBPKG B | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5055670251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.83300 | ¥88.33 |
100 | ¥7.35800 | ¥735.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥5.35161 | ¥6,421.93 |
2,400 | ¥4.84991 | ¥11,639.78 |
6,000 | ¥4.68268 | ¥28,096.08 |
8,400 | ¥4.44854 | ¥37,367.74 |
12,000 | ¥4.34820 | ¥52,178.40 |