LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,349 In Stock | 1 : ¥6.38000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 3mW/sr @ 100mA | 940nm | 1.5V | 50° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial, Side View | ||
2,416 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 0.4mW/cm² @ 20mA | 935nm | 1.6V | 40° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
5,799 In Stock | 1 : ¥7.31000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 890nm | 1.8V | 40° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
98,926 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 0.36mW/cm² @ 4mA | 940nm | 1.25V | 65° | Side View | -40°C ~ 85°C | Through Hole | Radial, Side View | ||
8,090 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 940nm | 1.2V | 60° | Side View | -25°C ~ 85°C (TA) | Through Hole, Right Angle | Radial | ||
7,454 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 0.662mW/sr @ 20mA | 940nm | 1.2V | 40° | Side View | -40°C ~ 85°C (TA) | Through Hole, Right Angle | Radial | ||
2,878 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 3mW/sr @ 20mA | 940nm | 1.2V | 70° | Side View | -40°C ~ 85°C (TA) | Through Hole, Right Angle | Radial | ||
15,753 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 0.3mW/cm² @ 20mA | 935nm | 1.6V | 40° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
640 In Stock | 1 : ¥9.01000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 890nm | 1.8V | 40° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial |