
LTE-302 | |
|---|---|
DigiKey Part Number | 160-1063-ND |
Manufacturer | |
Manufacturer Product Number | LTE-302 |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.662mW/sr @ 20mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTE-302 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Lite-On Inc. | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.662mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEE113 | onsemi | 0 | QEE113-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.43100 | ¥24.31 |
| 100 | ¥1.73420 | ¥173.42 |
| 500 | ¥1.41896 | ¥709.48 |
| 1,000 | ¥1.31526 | ¥1,315.26 |
| 2,000 | ¥1.22698 | ¥2,453.96 |
| 5,000 | ¥1.13029 | ¥5,651.45 |
| 10,000 | ¥1.06991 | ¥10,699.10 |
| 25,000 | ¥1.00400 | ¥25,100.00 |









