TPS61165DRVT | ||
---|---|---|
DigiKey Part Number | 296-27015-2-ND - Tape & Reel (TR) 296-27015-1-ND - Cut Tape (CT) 296-27015-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61165DRVT | |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61165DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23300 | ¥182.33 |
25 | ¥17.20360 | ¥430.09 |
100 | ¥14.65860 | ¥1,465.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.76380 | ¥3,440.95 |
500 | ¥12.04328 | ¥6,021.64 |
1,250 | ¥9.97876 | ¥12,473.45 |
2,500 | ¥9.29055 | ¥23,226.38 |
6,250 | ¥8.94647 | ¥55,915.44 |