
DS90CR286AMTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-41251-2-ND - Tape & Reel (TR) 296-41251-1-ND - Cut Tape (CT) 296-41251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR286AMTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286AMTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVDS82DGGR | Texas Instruments | 3,035 | 296-6666-1-ND | ¥49.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.15000 | ¥56.15 |
| 10 | ¥43.20200 | ¥432.02 |
| 25 | ¥39.96080 | ¥999.02 |
| 100 | ¥36.39870 | ¥3,639.87 |
| 250 | ¥35.21364 | ¥8,803.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥32.83511 | ¥32,835.11 |
| 2,000 | ¥32.14192 | ¥64,283.84 |


