
W25Q32JVSSIM | |
|---|---|
DigiKey Part Number | 256-W25Q32JVSSIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSSIM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥6.33400 | ¥63.34 |
| 25 | ¥6.16240 | ¥154.06 |
| 90 | ¥5.91722 | ¥532.55 |
| 180 | ¥5.78311 | ¥1,040.96 |
| 270 | ¥5.70470 | ¥1,540.27 |
| 540 | ¥5.57056 | ¥3,008.10 |
| 1,080 | ¥5.43686 | ¥5,871.81 |
| 5,040 | ¥5.14342 | ¥25,922.84 |








