LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,050 In Stock | 1 : ¥84.64000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
337 In Stock | 1 : ¥137.26000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 42V | 1.4A | 59 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, UR | - | |||
284 In Stock | 1 : ¥141.12000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 2.5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 86% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
5,778 In Stock | 1 : ¥147.77000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
378 In Stock | 1 : ¥222.39000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 8.5A | 102 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 85% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | - | |||
349 In Stock | 1 : ¥270.01000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 4A | 96 W | - | - | - | IP20 | 90°C | 93% | Wire Leads | 5.39" L x 1.02" W x 0.75" H (137.0mm x 26.0mm x 19.0mm) | CB, CE, cULus | - | |||
169 In Stock | 1 : ¥287.41000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 6.25A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
195 In Stock | 1 : ¥293.32000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 180VAC | 305VAC | 24V | 6.3A | 151 W | 3 kV | - | OCP, OTP, OVP, SCP | IP67 | -25°C ~ 65°C | 89% | Wire Leads | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | CE, cURus | - | |||
3,004 In Stock | 1 : ¥305.63000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 14.4 ~ 24V | 2.5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 89% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | - | |||
474 In Stock | 1 : ¥360.31000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 3.75A | 90 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90.5% | Wire Leads | 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | - | |||
632 In Stock | 1 : ¥440.68000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 5A | 120 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | - | |||
94 In Stock | 1 : ¥719.71000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 10A | 240 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | - | |||
2,376 In Stock | 1 : ¥58.86000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 340mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 81% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
707 In Stock | 1 : ¥139.31000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
276 In Stock | 1 : ¥139.31000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 3A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 84% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
362 In Stock | 1 : ¥401.60000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 14.4 ~ 24V | 3.75A | 90 W | 3.75 kV | - | OCP, OTP, OVP | IP67 | -40°C ~ 70°C | 90.5% | Wire Leads | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | CB, CCC, CE, cURus, PSE, TUV | - | |||
86 In Stock | 1 : ¥97.03000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 840mA | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
67 In Stock | 1 : ¥341.59000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 8.3A | 199 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM, UL | - | |||
50 In Stock | 1 : ¥325.75000 Box | Box | Active | - | Constant Current | AC DC Converter | 1 | 108VAC | 304.7VAC | 24V | 4.17A | 100 W | 2 kV | - | SCP | - | -40°C ~ 90°C | 86% | Wire Leads | 8.31" L x 1.70" W x 1.18" H (211.1mm x 43.2mm x 30.0mm) | cULus, cURus, FCC | - | |||
0 In Stock Check Lead Time | 1 : ¥289.05000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 132VAC | 24V | 6.3A | 151 W | 3 kV | - | OCP, OTP, OVP, SCP | IP67 | -25°C ~ 65°C | 89% | Wire Leads | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | cURus | - |