LPV-100-12 | ||
---|---|---|
DigiKey Part Number | 1866-3284-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV-100-12 | |
Description | LED DRIVER CV AC/DC 12V 8.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 102 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.39000 | ¥222.39 |
5 | ¥207.96000 | ¥1,039.80 |
10 | ¥201.37500 | ¥2,013.75 |