TMV 1215EN | ||
---|---|---|
DigiKey Part Number | 1951-2511-ND | |
Manufacturer | ||
Manufacturer Product Number | TMV 1215EN | |
Description | DC DC CONVERTER 15V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMV 1215EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
10 | ¥98.35600 | ¥983.56 |
25 | ¥96.84400 | ¥2,421.10 |
50 | ¥93.81800 | ¥4,690.90 |
100 | ¥84.73850 | ¥8,473.85 |
250 | ¥83.22536 | ¥20,806.34 |
500 | ¥81.71224 | ¥40,856.12 |